cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D55342H07B51D0PT5

Digi-Key Part Number
541-D55342H07B51D0PT5TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
D55342H07B51D0PT5
Supplier
Description
D55342H 50PPM 1206 51 1% P T5
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.08340$1,541.70
Additional Resources
AttributeDescription
Other Names541-D55342H07B51D0PT5TR
Standard Package500