CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CW Series
CW Series Drawing

CW00130R00JE12HS

Digi-Key Part Number
CW00130R00JE12HS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CW00130R00JE12HS
Supplier
Description
RES 30 OHM 5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
30 Ohms ±5% - Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
30 Ohms
Tolerance
±5%
Power (Watts)
-
Composition
Wirewound
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
All prices are in AUD
Bulk
QtyUnit PriceExt Price
100$2.18510$218.51
300$1.87293$561.88
500$1.56078$780.39
1,000$1.38389$1,383.89
Additional Resources
AttributeDescription
Standard Package100