CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402240RFKEDC

Digi-Key Part Number
541-3997-2-ND - Tape & Reel (TR)
541-3997-1-ND - Cut Tape (CT)
541-3997-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW0402240RFKEDC
Supplier
Description
RES 240 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
240 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
240 Ohms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00545$54.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.04700$0.47
100$0.01950$1.95
1,000$0.00875$8.75
2,500$0.00759$18.98
5,000$0.00627$31.35
Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.04700$0.47
100$0.01950$1.95
1,000$0.00875$8.75
2,500$0.00759$18.98
5,000$0.00627$31.35
Additional Resources
AttributeDescription
Other Names
541-3997-1
541-3997-2
541-3997-6
Standard Package10,000