METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPW10R2000JB14

Digi-Key Part Number
CPW10R2000JB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPW10R2000JB14
Supplier
Description
RES 0.2 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
200 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
200 mOhms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.875" L x 0.375" W (47.62mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in AUD
Bulk
QtyUnit PriceExt Price
5$116.48000$582.40
10$109.20000$1,092.00
25$101.92000$2,548.00
50$96.82400$4,841.20
Additional Resources
AttributeDescription
Standard Package1