METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP002043R00JE66

Digi-Key Part Number
CP002043R00JE66-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP002043R00JE66
Supplier
Description
RES 43 OHM 20W 5% AXIAL
Detailed Description
43 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Bulk
Part Status
Obsolete
Resistance
43 Ohms
Tolerance
±5%
Power (Watts)
20W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
2.500" L x 0.625" W (63.50mm x 15.88mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0080
100