METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP00033R000KB14

Digi-Key Part Number
CP00033R000KB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP00033R000KB14
Supplier
Description
RES 3 OHM 3W 10% AXIAL
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
3 Ohms ±10% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
3 Ohms
Tolerance
±10%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.875" L x 0.313" W (22.22mm x 7.94mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in AUD
Bulk
QtyExt Price
10$14.04000$140.40
25$12.63600$315.90
50$10.88100$544.05
100$10.00350$1,000.35
250$9.47700$2,369.25
500$9.33660$4,668.30
Additional Resources
AttributeDescription
Standard Package1