CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55200R00JNRE39

Digi-Key Part Number
CMF55200R00JNRE39-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF55200R00JNRE39
Supplier
Description
RES 200 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
21
Detailed Description
200 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Tape & Reel (TR)
Part Status
Active
Resistance
200 Ohms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0090
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.38367$1,918.35
5,000
(2)
CMF55200R00FHEBVishay Dale2,333CMF200HFCT-ND$0.83000Upgrade
CMF55200R00BHEBVishay Dale1,973541-CMF55200R00BHEBCT-ND$1.13000Upgrade