VR37 390kOhm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR37000003903JR500

Digi-Key Part Number
BC5398TR-ND - Tape & Reel (TR)
BC5398CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VR37000003903JR500
Description
RES 390 KOHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
390 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Automotive AEC-Q200, High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
5,862 In Stock

Can ship immediately
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.11394$569.70
10,000$0.11141$1,114.10
25,000$0.10761$2,690.25
50,000$0.10550$5,275.00
125,000$0.10449$13,061.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.76000$0.76
10$0.58300$5.83
25$0.44320$11.08
50$0.32920$16.46
100$0.24470$24.47
250$0.20680$51.70
500$0.17726$88.63
1,000$0.13504$135.04
Unit Price without VAT:$0.76000
Unit Price with VAT:$0.83600
Additional Resources
AttributeDescription
Other Names
BC5398TR
BC5398CT
Standard Package5,000