592 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS14T150BSE

Digi-Key Part Number
BC1450-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
VDRS14T150BSE
Supplier
Description
VARISTOR 240V 4.5KA DISC 16MM
Detailed Description
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
4.5 kA
Energy
59J
Number of Circuits
1
Capacitance @ Frequency
850 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 16mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Other Names
232259551516
2381 595 51516INACTIVE-ND
238159551516
BC1450
2381 595 51516
2381 595 51516-ND
238159551516INACTIVE
2322 595 51516
BC1450-NDR
VDRS14T150BSC
Standard Package100