PTS_0603
PTS_0603
MFU 0603 (1608 metric)
PTS Series

PTS060301B100RP100

Digi-Key Part Number
PTS0603100TR-ND - Tape & Reel (TR)
PTS0603100CT-ND - Cut Tape (CT)
PTS0603100DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
PTS060301B100RP100
Supplier
Description
SENSOR RTD 100OHM 1% 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.3%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 155°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
500 µA
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.21000$3.21
5$3.03800$15.19
10$2.60500$26.05
25$2.08360$52.09
50$1.91000$95.50
100$1.73650$173.65
500$1.51946$759.73
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.34582$1,345.82