MKT1820_18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1820515016

Digi-Key Part Number
MKT1820515016-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKT1820515016
Supplier
Description
CAP FILM 1.5UF 20% 100VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1.5 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
1.5 µF
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.709" L x 0.256" W (18.00mm x 6.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in AUD
Bulk
QtyUnit PriceExt Price
500$1.18628$593.14
Additional Resources
AttributeDescription
Other Names1820515016
Standard Package500