cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1813522254R

Digi-Key Part Number
MKT1813522254R-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKT1813522254R
Supplier
Description
CAP FILM 2.2UF 5% 250VDC AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2.2 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
2.2 µF
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.512" Dia x 1.240" L (13.00mm x 31.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.25686$1,128.43
Additional Resources
AttributeDescription
Other Names1813522254R
Standard Package500