cms-photo-not-available

MKT1813468016R

MKT1813468016R-ND - Tape & Reel (TR)
Vishay Beyschlag/Draloric/BC Components
MKT1813468016R
CAP FILM 0.68UF 20% 100VDC AXIAL
25 Weeks
0.68 µF Film Capacitor 63V 100V Polyester, Metallized Axial
 
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.68 µF
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.276" Dia x 0.748" L (7.00mm x 19.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Tape & Reel (TR)
1,500$1.03194$1,547.91
Additional Resources
AttributeDescription
Other Names1813468016R
Standard Package1,500