MKT1813 Series

MKT1813322405R

Digi-Key Part Number
MKT1813322405R-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKT1813322405R
Supplier
Description
CAP FILM 0.022UF 10% 400VDC AXL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.022 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.022 µF
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.236" Dia x 0.551" L (6.00mm x 14.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.80786$1,211.79
Additional Resources
AttributeDescription
Other Names1813322405R
Standard Package1,500