Parametric Equivalent
Parametric Equivalent

MKT1813215105G | |
|---|---|
DigiKey Part Number | MKT1813215105G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813215105G |
Description | CAP FILM 1500PF 10% 1KVDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1000V (1kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.236" Dia x 0.551" L (6.00mm x 14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1813215105 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813215105-ND | $0.99478 | Parametric Equivalent |
| MKT1813215105R | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813215105R-ND | $1.00504 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | $0.99166 | $1,735.40 |
| Unit Price without GST: | $0.99166 |
|---|---|
| Unit Price with GST: | $1.09083 |


