MKP386M510xxxJT5

MKP386M515200YT5

Digi-Key Part Number
MKP386M515200YT5-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP386M515200YT5
Supplier
Description
CAP FILM 1.5UF 5% 2KVDC SCREW
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1.5 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
1.5 µF
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
2.5 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Size / Dimension
1.319" L x 0.866" W (33.50mm x 22.00mm)
Termination
Screw Terminals
Lead Spacing
0.886" (22.50mm)
Applications
Snubber
Ratings
-
Features
Low ESR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Bulk
QtyUnit PriceExt Price
200$17.09760$3,419.52
Additional Resources
AttributeDescription
Other Names386M515200YT5
Standard Package40