cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385327025JBA2B0

Digi-Key Part Number
MKP385327025JBA2B0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385327025JBA2B0
Supplier
Description
CAP FILM 0.027UF 5% 250VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.027 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.027 µF
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in AUD
Bulk
QtyUnit PriceExt Price
2,000$0.27406$548.12
Additional Resources
AttributeDescription
Other Names385327025JBA2B0
Standard Package2,000