MKP 1847H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1847H62525KY2

Digi-Key Part Number
MKP1847H62525KY2-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1847H62525KY2
Supplier
Description
CAP FILM 25UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
25 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
25 µF
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
500V
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
6 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
85C/85% Humidity
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in AUD
Bulk
QtyUnit PriceExt Price
45$19.39400$872.73
Additional Resources
AttributeDescription
Standard Package45