cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKE00DD247L00K

Digi-Key Part Number
MALREKE00DD247L00K-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MALREKE00DD247L00K
Supplier
Description
CAP ALUM 47UF 20% 100V RADIAL
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2.258Ohm @ 120Hz 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Obsolete
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
2.258Ohm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
187.7 mA @ 120 Hz
Impedance
300 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAL213639479E3Vishay Beyschlag/Draloric/BC Components3,99056-MAL213639479E3CT-ND$2.26000Upgrade
MAL213669479E3Vishay Beyschlag/Draloric/BC Components1,662MAL213669479E3-ND$2.17000Upgrade