cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKE00BA322CM0K

Digi-Key Part Number
MALREKE00BA322CM0K-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MALREKE00BA322CM0K
Supplier
Description
CAP ALUM 220UF 20% 10V RADIAL
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1.145Ohm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Obsolete
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
1.145Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
165.2 mA @ 120 Hz
Impedance
300 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package1,500
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
10YXF220MEFC6.3X11Rubycon1,4661189-1874-ND$0.44000Upgrade
EEU-FM1A221Panasonic Electronic Components613P12920-ND$0.54000Direct
227CKE025MGMIllinois Capacitor511572-1697-ND$0.57000Upgrade
UKA1A221MEDNichicon302493-16314-ND$0.86000Direct
UPS1A221MEDNichicon897493-15816-ND$0.68000Direct