Similar

MALIEYH07CD515H42K | |
|---|---|
DigiKey Part Number | MALIEYH07CD515H42K-ND |
Manufacturer | |
Manufacturer Product Number | MALIEYH07CD515H42K |
Description | CAP ALUM 15000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 5.24 A @ 120 Hz |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 33mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1H153MELC | Nichicon | 147 | 493-8438-ND | $13.70000 | Similar |


