F339X1 Series

F339X124733KCA2B0

Digi-Key Part Number
F339X124733KCA2B0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
F339X124733KCA2B0
Supplier
Description
CAP FILM 4700PF 10% 800VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
4700 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
4700 pF
Tolerance
±10%
Voltage Rating - AC
330V
Voltage Rating - DC
800V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
Bulk
QtyUnit PriceExt Price
750$0.45609$342.07
Additional Resources
AttributeDescription
Other Names339X124733KCA2B0
Standard Package750