D Series L Style Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D821K20Y5PH63L2R

DigiKey Part Number
D821K20Y5PH63L2R-ND
Manufacturer
Manufacturer Product Number
D821K20Y5PH63L2R
Description
CAP CER 820PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,560
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.19400$1.94
50$0.13920$6.96
100$0.12220$12.22
500$0.09086$45.43
1,000$0.07948$79.48
3,000$0.07394$221.82
5,000$0.06993$349.65
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.36300