D Series L Style Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D223Z39Y5VH63L2R

DigiKey Part Number
56-D223Z39Y5VH63L2R-ND
Manufacturer
Manufacturer Product Number
D223Z39Y5VH63L2R
Description
CAP CER 0.022UF 100V Y5V RADIAL
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
0.022 µF -20%, +80% 100V Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,566
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.40300$4.03
50$0.29940$14.97
100$0.26400$26.40
500$0.18774$93.87
1,000$0.17719$177.19
3,000$0.15790$473.70
5,000$0.15196$759.80
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.72600