
D182K25Y5PH63L2R | |
|---|---|
DigiKey Part Number | D182K25Y5PH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D182K25Y5PH63L2R |
Description | CAP CER 1800PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D182K25Y5PH63L2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19400 | $1.94 |
| 50 | $0.13920 | $6.96 |
| 100 | $0.12220 | $12.22 |
| 500 | $0.09358 | $46.79 |
| 1,000 | $0.08478 | $84.78 |
| 3,000 | $0.07394 | $221.82 |
| 5,000 | $0.06993 | $349.65 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.36300 |

