
D103Z25Z5VH63L6R | |
|---|---|
DigiKey Part Number | BC5116-ND |
Manufacturer | |
Manufacturer Product Number | D103Z25Z5VH63L6R |
Description | CAP CER 10000PF 100V Z5V RADIAL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 100V Ceramic Capacitor Z5V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103Z25Z5VH63L6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.36800 | $3.68 |
| 50 | $0.27040 | $13.52 |
| 100 | $0.24080 | $24.08 |
| 500 | $0.18436 | $92.18 |
| 1,000 | $0.16712 | $167.12 |
| 3,000 | $0.14296 | $428.88 |
| 5,000 | $0.13875 | $693.75 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

