
D101K20Y5PL63L6R | |
|---|---|
DigiKey Part Number | 1451PH-ND |
Manufacturer | |
Manufacturer Product Number | D101K20Y5PL63L6R |
Description | CAP CER 100PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D101K20Y5PL63L6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.36300 | $18.15 |
| 100 | $0.32550 | $32.55 |
| 500 | $0.26232 | $131.16 |
| 1,000 | $0.24281 | $242.81 |
| 3,000 | $0.21872 | $656.16 |
| 5,000 | $0.20982 | $1,049.10 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.86900 |

