MKT470 (BFC2470) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC247075824

Digi-Key Part Number
BFC247075824-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC247075824
Description
CAP FILM 0.82UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.82 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Product Status
Active
Capacitance
0.82 µF
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.500" (12.70mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in AUD
Tape & Box (TB)
QtyUnit PriceExt Price
750$2.82195$2,116.46
Additional Resources
AttributeDescription
Other Names222247075824
Standard Package750