BFC2468 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246851106

Digi-Key Part Number
BFC246851106-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC246851106
Supplier
Description
CAP FILM 10UF 10% 100VDC RADIAL
Detailed Description
10 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Beyschlag/Draloric/BC Components
Bulk
Part Status
Active
Capacitance
10 µF
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.413" W (26.00mm x 10.50mm)
Height - Seated (Max)
0.925" (23.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
1 (Unlimited)
EAR99
8532.25.0010
All prices are in AUD
Bulk
QtyUnit PriceExt Price
400$13.60633$5,442.53
222246851106
400