MKP_BFC2

BFC241911803

Digi-Key Part Number
222241911803-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC241911803
Supplier
Description
CAP FILM 0.018UF 2% 400VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.018 µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
0.018 µF
Tolerance
±2%
Voltage Rating - AC
125V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Tape & Box (TB)
QtyUnit PriceExt Price
750$2.06783$1,550.87
Additional Resources
AttributeDescription
Other Names
2222 419 11803
2222 419 11803-ND
2222 419 11803-NDR
222241911803
BFC2 419 11803
BFC2 419 11803
Standard Package750