MKP_BFC2

BFC241818203

Digi-Key Part Number
222241818203-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC241818203
Supplier
Description
CAP FILM 0.082UF 2% 250VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.082 µF Film Capacitor 25V 250V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
0.082 µF
Tolerance
±2%
Voltage Rating - AC
25V
Voltage Rating - DC
250V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Tape & Box (TB)
QtyUnit PriceExt Price
600$2.68988$1,613.93
Additional Resources
AttributeDescription
Other Names
2222 418 18203
2222 418 18203-ND
2222 418 18203-NDR
222241818203
BFC2 418 18203
BFC2 418 18203
Standard Package600