MKP_BFC2

BFC237249124

Digi-Key Part Number
BFC237249124-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237249124
Supplier
Description
CAP FILM 0.12UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.12 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
0.12 µF
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Tape & Box (TB)
QtyUnit PriceExt Price
600$1.07180$643.08
Additional Resources
AttributeDescription
Other Names222237249124
Standard Package600