MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237226564

Digi-Key Part Number
BFC237226564-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237226564
Supplier
Description
CAP FILM 0.56UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.56 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.56 µF
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
900$1.56266$1,406.39
Additional Resources
AttributeDescription
Other Names222237226564
Standard Package900