VT-USB-ISO-480

DigiKey Part Number
3478-VT-USB-ISO-480-ND
Manufacturer
Manufacturer Product Number
VT-USB-ISO-480
Description
USB HIGH SPEED ISOLATOR >800MA
Customer Reference
Detailed Description
USB Digital Isolator 2500VDC 1 Channel 480Mbps CMTI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Technology
-
Type
USB
Isolated Power
Yes
Number of Channels
1
Inputs - Side 1/Side 2
-
Channel Type
Bidirectional
Voltage - Isolation
2500VDC
Common Mode Transient Immunity (Min)
-
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
5V
Operating Temperature
40°C ~ 50°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number