Voltage Transformation Module DC DC Converter 1 Output 6V 40A 26V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTM48ET060T040A00

DigiKey Part Number
VTM48ET060T040A00-ND
Manufacturer
Manufacturer Product Number
VTM48ET060T040A00
Description
DC DC CONVERTER 6V 240W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Voltage Transformation Module DC DC Converter 1 Output 6V 40A 26V - 55V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Voltage Transformation Module
Efficiency
94.7%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
26V
Package / Case
Module
Voltage - Input (Max)
55V
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$146.88000$146.88
10$122.46700$1,224.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$146.88000
Unit Price with GST:$161.56800