
VTD48EF020T080A00 | |
|---|---|
DigiKey Part Number | 1102-1203-ND |
Manufacturer | |
Manufacturer Product Number | VTD48EF020T080A00 |
Description | EVAL BOARD FOR VTM48EX020Y080A00 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | VTM48Ex020y080A00 VI Chip® VTM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 2V |
Manufacturer Vicor Corporation | Current - Output 80A |
Series | Voltage - Input 26V ~ 55V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.6MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part VTM48Ex020y080A00 |
Power - Output 160W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $816.82000 | $816.82 |
| Unit Price without GST: | $816.82000 |
|---|---|
| Unit Price with GST: | $898.50200 |

