
VTD48EF015T115A00 | |
|---|---|
DigiKey Part Number | 1102-1202-ND |
Manufacturer | |
Manufacturer Product Number | VTD48EF015T115A00 |
Description | EVAL BOARD FOR VTM48EF015T115A |
Customer Reference | |
Detailed Description | VTM48EF015T115A VI Chip® VTM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 115A |
Manufacturer Vicor Corporation | Voltage - Input 26V ~ 55V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 1.4MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part VTM48EF015T115A |
Outputs and Type 1 Isolated Output | Base Product Number |
Voltage - Output 0.81V ~ 1.71V |

