Similar

VIZ0041D | |
|---|---|
DigiKey Part Number | VIZ0041D-ND |
Manufacturer | |
Manufacturer Product Number | VIZ0041D |
Description | DC DC CONVERTER 4V 200W |
Customer Reference | |
Detailed Description | Voltage Transformation Module DC DC Converter 1 Output 4V 50A 26V - 55V Input |
Category | Current - Output (Max) 50A |
Mfr | Power (Watts) 200 W |
Series | Voltage - Isolation 2.25 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features SCP |
Type Voltage Transformation Module | Operating Temperature -40°C ~ 125°C |
Number of Outputs 1 | Efficiency 94% |
Voltage - Input (Min) 26V | Mounting Type Through Hole |
Voltage - Input (Max) 55V | Package / Case Module |
Voltage - Output 1 | Size / Dimension 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VTM48EF040T050B00 | Vicor Corporation | 0 | VTM48EF040T050B00-ND | $130.11760 | Similar |


