
VI-RC6134-EVVV | |
|---|---|
DigiKey Part Number | VI-RC6134-EVVV-ND |
Manufacturer | |
Manufacturer Product Number | VI-RC6134-EVVV |
Description | DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 12V 24V 48V 12.5A, 625A, 3.125A 400V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 12.5A, 625A, 3.125A |
Manufacturer Vicor Corporation | Power (Watts) 450W |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 88% |
Type Enclosed | Operating Temperature -10°C ~ 85°C |
Voltage - Input (Min) 200V | Mounting Type Chassis Mount |
Voltage - Input (Max) 400V | Size / Dimension 4.90" L x 7.30" W x 0.62" H (124.5mm x 185.4mm x 15.7mm) |
Number of Outputs 3 | Approval Agency CE, cTUVus, cULus, cURus |
Voltage - Output 1 12V | Standard Number 60950-1 |
Voltage - Output 2 24V | Base Product Number |
Voltage - Output 3 48V |

