
VI-R7011-EXXX | |
|---|---|
DigiKey Part Number | VI-R7011-EXXX-ND |
Manufacturer | |
Manufacturer Product Number | VI-R7011-EXXX |
Description | DC/DC CONVERTER 5V 2X12V 225W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 5V 12V 12V 15A, 6.25A, 6.25A 375V Input |
Category | Voltage - Output 3 12V |
Manufacturer Vicor Corporation | Current - Output (Max) 15A, 6.25A, 6.25A |
Series | Power (Watts) 225W |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Enclosed | Efficiency 88% |
Voltage - Input (Min) 100V | Operating Temperature -10°C ~ 85°C |
Voltage - Input (Max) 375V | Mounting Type Chassis Mount |
Number of Outputs 3 | Size / Dimension 7.30" L x 4.90" W x 0.62" H (185.4mm x 124.5mm x 15.7mm) |
Voltage - Output 1 5V | Approval Agency CE, cULus, cTUVus |
Voltage - Output 2 12V |

