
VI-PU11-EUU | |
|---|---|
DigiKey Part Number | 1102-6118-ND |
Manufacturer | |
Manufacturer Product Number | VI-PU11-EUU |
Description | AC/DC CONVERTER 2X12V 400W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature 0°C ~ 85°C (With Derating) |
Type Enclosed | Features Adjustable Output, Remote Sense |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 9.25" L x 4.96" W x 1.37" H (234.8mm x 126.0mm x 34.8mm) |
Voltage - Output 1 12V | Approval Agency CE |
Voltage - Output 2 12V | Minimum Load Required Yes |
Current - Output 1 40 A | Base Product Number |
Current - Output 2 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,543.88000 | $2,543.88 |
| Unit Price without GST: | $2,543.88000 |
|---|---|
| Unit Price with GST: | $2,798.26800 |

