
VI-P70L-CXY | |
|---|---|
DigiKey Part Number | VI-P70L-CXY-ND |
Manufacturer | |
Manufacturer Product Number | VI-P70L-CXY |
Description | DC/DC CONVERTER 5V 28V 125W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 5V 28V 15A, 1.79A 375V Input |
Category | Voltage - Output 2 28V |
Manufacturer Vicor Corporation | Current - Output (Max) 15A, 1.79A |
Series | Power (Watts) 125W |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Enclosed | Efficiency 90% |
Voltage - Input (Min) 100V | Operating Temperature -25°C ~ 85°C |
Voltage - Input (Max) 375V | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 4.90" L x 4.90" W x 0.62" H (124.5mm x 124.5mm x 15.7mm) |
Voltage - Output 1 5V | Approval Agency CE, cULus, cTUVus |

