
VI-N13-CP | |
|---|---|
DigiKey Part Number | VI-N13-CP-ND |
Manufacturer | |
Manufacturer Product Number | VI-N13-CP |
Description | DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 37.5A 32V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 37.5A |
Manufacturer Vicor Corporation | Power (Watts) 450W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 88% |
Type Enclosed | Operating Temperature -25°C ~ 85°C |
Voltage - Input (Min) 21V | Mounting Type Chassis Mount |
Voltage - Input (Max) 32V | Size / Dimension 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) |
Number of Outputs 1 | Approval Agency CE, cTUVus, cULus |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,439.22000 | $2,439.22 |
| Unit Price without GST: | $2,439.22000 |
|---|---|
| Unit Price with GST: | $2,683.14200 |

