
VI-MCW3-EU | |
|---|---|
DigiKey Part Number | VI-MCW3-EU-ND |
Manufacturer | |
Manufacturer Product Number | VI-MCW3-EU |
Description | DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 8.33A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8.33A |
Manufacturer Vicor Corporation | Power (Watts) 200W |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 88% |
Type Enclosed | Operating Temperature -10°C ~ 85°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 8.60" L x 4.90" W x 0.99" H (218.4mm x 124.5mm x 25.1mm) |
Number of Outputs 1 | Approval Agency CE, cULus, cTUVus |
Voltage - Output 1 24V | Base Product Number |

