
VI-M5F-CQ | |
|---|---|
DigiKey Part Number | VI-M5F-CQ-ND |
Manufacturer | |
Manufacturer Product Number | VI-M5F-CQ |
Description | DC/DC CONVERTER 72V 5760W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 72V 80A 200V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 72V |
Manufacturer Vicor Corporation | Current - Output (Max) 80A |
Series | Power (Watts) 5760W |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Discontinued at DigiKey | Efficiency 90% |
Type Enclosed | Operating Temperature -25°C ~ 85°C |
Voltage - Input (Min) 100V | Mounting Type Chassis Mount |
Voltage - Input (Max) 200V | Size / Dimension 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) |
Number of Outputs 1 | Base Product Number |

