
VI-M43-CQ | |
|---|---|
DigiKey Part Number | VI-M43-CQ-ND |
Manufacturer | |
Manufacturer Product Number | VI-M43-CQ |
Description | DC/DC CONVERTER 24V 400W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 16.67A 100V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 16.67A |
Manufacturer Vicor Corporation | Power (Watts) 400W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 90% |
Type Enclosed | Operating Temperature -25°C ~ 85°C |
Voltage - Input (Min) 55V | Mounting Type Chassis Mount |
Voltage - Input (Max) 100V | Size / Dimension 4.90" L x 4.90" W x 0.62" H (124.5mm x 124.5mm x 15.7mm) |
Number of Outputs 1 | Approval Agency CE, cTUVus, cULus |
Voltage - Output 1 24V | Base Product Number |

