
VI-LJN1-EY | |
|---|---|
DigiKey Part Number | VI-LJN1-EY-ND |
Manufacturer | |
Manufacturer Product Number | VI-LJN1-EY |
Description | DC/DC CONVERTER 12V 50W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 4.17A 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.17A |
Manufacturer Vicor Corporation | Power (Watts) 50W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 88% |
Type Enclosed | Operating Temperature -10°C ~ 100°C |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 76V | Size / Dimension 2.58" L x 2.50" W x 0.62" H (65.5mm x 63.5mm x 15.7mm) |
Number of Outputs 1 | Approval Agency CE, cTUVus, cULus |
Voltage - Output 1 12V | Base Product Number |

