
VI-LJ63-EW | |
|---|---|
DigiKey Part Number | VI-LJ63-EW-ND |
Manufacturer | |
Manufacturer Product Number | VI-LJ63-EW |
Description | DC/DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 2.78A 400V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.78A |
Manufacturer Vicor Corporation | Power (Watts) 100W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 88% |
Type Enclosed | Operating Temperature -10°C ~ 100°C |
Voltage - Input (Min) 200V | Mounting Type Chassis Mount |
Voltage - Input (Max) 400V | Size / Dimension 2.58" L x 2.50" W x 0.62" H (65.5mm x 63.5mm x 15.7mm) |
Number of Outputs 1 | Approval Agency CE, cTUVus, cULus |
Voltage - Output 1 24V | Base Product Number |

