
VI-L63-EU | |
|---|---|
DigiKey Part Number | VI-L63-EU-ND |
Manufacturer | |
Manufacturer Product Number | VI-L63-EU |
Description | DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 400V Input |
Datasheet | Datasheet |
Category | Power (Watts) 200W |
Manufacturer Vicor Corporation | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 88% |
Part Status Discontinued at DigiKey | Operating Temperature -10°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 200V | Size / Dimension 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) |
Voltage - Input (Max) 400V | Approval Agency CE, cTUVus, cULus |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 24V |

