Isolated Module DC DC Converter 1 Output 28V 3.57A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-JWL-IW-B1

DigiKey Part Number
VI-JWL-IW-B1-ND
Manufacturer
Manufacturer Product Number
VI-JWL-IW-B1
Description
DC DC CONVERTER 28V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 3.57A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OCP, SCP
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
Half Brick
Voltage - Input (Max)
36V
Size / Dimension
2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3.57A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.